Parametric results for: B82721-A2122-N20 under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: b82721a2122n20
Select parts from the table below to compare.
Compare
Compare
B82721-A2122-N20
TDK Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 6.8 mH 280 mΩ 30 % NO 10 kHz 1.2 A FERRITE POWER INDUCTOR 2 NO INDUCTANCE IS MEASURED AT 0.1MA DC CURRENT e3 125 °C -40 °C Cylindrical 4 PCB Mount Bulk CYLINDRICAL PACKAGE TIN OVER NICKEL DUAL IN-LINE WIRE 12.6 mm 17.3 mm 17.9 mm TDK CORP compliant EAR99 8504.50.80.00
B82721-A2122-N20
TDK Epcos
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 6.8 mH 280 mΩ 30 % NO 10 kHz 1.2 A FERRITE POWER INDUCTOR 2 NO INDUCTANCE IS MEASURED AT 0.1MA DC CURRENT e3 125 °C -40 °C Cylindrical 4 PCB Mount Bulk CYLINDRICAL PACKAGE TIN OVER NICKEL DUAL IN-LINE WIRE 12.6 mm 17.3 mm 17.9 mm EPCOS AG compliant EAR99 8504.50.80.00 TDK