Filter Your Search
1 - 2 of 2 results
|
B82615-B2102-M1
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 20 mH | 3 Ω | 20 % | NO | 100 kHz | 1 A | IRON | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | 4 | CYLINDRICAL PACKAGE | Tin (Sn) | DUAL IN-LINE | WIRE | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | |||
|
B82615-B2102-M1
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 20 mH | 3 Ω | 20 % | NO | 100 kHz | 1 A | IRON | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | 4 | CYLINDRICAL PACKAGE | Tin (Sn) | DUAL IN-LINE | WIRE | TDK CORP | compliant | EAR99 | 8504.50.80.00 | ROHS COMPLIANT |