Filter Your Search
1 - 10 of 24 results
|
B82615B2502M001
TDK Epcos
|
$5.6508 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 150 mΩ | 20 % | NO | 100 kHz | 5 A | POWERED IRON | POWER INDUCTOR | 1 | NO | INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | e2 | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN NICKEL | DUAL IN-LINE | WIRE | 4 mm | 30 mm | 44 mm | 42.4 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82615B2302M001
TDK Epcos
|
$6.4965 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.5 mH | 400 mΩ | 20 % | NO | 10 kHz | 3 A | POWERED IRON | POWER INDUCTOR | 1 | NO | INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | e3 | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN | DUAL IN-LINE | WIRE | 4 mm | 30 mm | 44 mm | 42.4 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82615-B2402-M1
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 mH | 220 mΩ | 20 % | NO | 100 kHz | 4 A | IRON | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | 4 | CYLINDRICAL PACKAGE | Tin (Sn) | DUAL IN-LINE | WIRE | TDK CORP | compliant | EAR99 | 8504.50.80.00 | ROHS COMPLIANT | ||||||||||||
|
B82615-B2202-M1
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5 mH | 900 mΩ | 20 % | NO | 100 kHz | 2 A | IRON | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | 4 | CYLINDRICAL PACKAGE | Tin (Sn) | DUAL IN-LINE | WIRE | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
B82615-B2302-M1
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.5 mH | 400 mΩ | 20 % | NO | 100 kHz | 3 A | IRON | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | 4 | CYLINDRICAL PACKAGE | Tin (Sn) | DUAL IN-LINE | WIRE | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
B82615B2602M001
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 700 µH | 100 mΩ | 20 % | NO | 100 kHz | 6 A | POWERED IRON | POWER INDUCTOR | 1 | NO | INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | e2 | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN NICKEL | DUAL IN-LINE | WIRE | 4 mm | 30 mm | 44 mm | 42.4 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | ROHS COMPLIANT | |||
|
B82615B2302M001
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.5 mH | 400 mΩ | 20 % | NO | 10 kHz | 3 A | POWERED IRON | POWER INDUCTOR | 1 | NO | INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | e3 | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN | DUAL IN-LINE | WIRE | 4 mm | 30 mm | 44 mm | 42.4 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | ROHS COMPLIANT | |||
|
B82615-B2602-M1
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 700 µH | 100 mΩ | 20 % | NO | 10 kHz | 6 A | IRON | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | 4 | CYLINDRICAL PACKAGE | Tin (Sn) | DUAL IN-LINE | WIRE | TDK CORP | compliant | EAR99 | 8504.50.80.00 | ROHS COMPLIANT | ||||||||||||
|
B82615-B2402-M1
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 mH | 220 mΩ | 20 % | NO | 100 kHz | 4 A | IRON | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | 4 | CYLINDRICAL PACKAGE | Tin (Sn) | DUAL IN-LINE | WIRE | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
B82615-B2302-M1
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.5 mH | 400 mΩ | 20 % | NO | 100 kHz | 3 A | IRON | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | 4 | CYLINDRICAL PACKAGE | Tin (Sn) | DUAL IN-LINE | WIRE | TDK CORP | compliant | EAR99 | 8504.50.80.00 | ROHS COMPLIANT |