Filter Your Search
1 - 2 of 2 results
|
B82559A4472A020
TDK Epcos
|
$3.8539 | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 2.4 mΩ | 10 % | YES | 100 kHz | 22 A | 2 MHz | Ferrite | 8887 | DC-DC CONVERTER | 1 | YES | AEC-Q200 | 150 °C | -40 °C | Rectangular | 3 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | DUAL IN-LINE | J BEND | 9.8 mm | 22.3 mm | 22 mm | EPCOS AG | 8887 | unknown | EAR99 | 8504.50.80.00 | TDK | |||
|
B82559A4472A020
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 2.4 mΩ | 10 % | YES | 100 kHz | 22 A | 2 MHz | Ferrite | 8887 | DC-DC CONVERTER | 1 | YES | AEC-Q200 | 150 °C | -40 °C | Rectangular | 3 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | DUAL IN-LINE | J BEND | 9.8 mm | 22.3 mm | 22 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK |