Parametric results for: B82498F3101J under Fixed Inductors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: b82498f3101j
Select parts from the table below to compare.
Compare
Compare
B82498F3101J000
TDK Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 100 nH 280 mΩ 5 % YES 150 MHz 450 mA 1.35 GHz Ceramic 55 0805 RF INDUCTOR 1 NO Q FACTOR IS MEASURED AT: 500MHZ e4 125 °C -55 °C Rectangular 2 SMT TR, Blister, 7 Inch RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED ONE SURFACE 1.4 mm 2.3 mm 1.7 mm TDK CORP CHIP compliant EAR99 8504.50.80.00
B82498F3101J001
TDK Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 100 nH 280 mΩ 5 % YES 150 MHz 450 mA 1.35 GHz Ceramic 55 0805 RF INDUCTOR 1 NO Q FACTOR IS MEASURED AT: 500MHZ e4 AEC-Q200 125 °C -55 °C Rectangular 2 SMT TR, Blister, 7 Inch RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED ONE SURFACE 1.4 mm 2.3 mm 1.7 mm TDK CORP CHIP compliant EAR99 8504.50.80.00
B82498F3101J000
TDK Epcos
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 100 nH 280 mΩ 5 % YES 150 MHz 450 mA 1.35 GHz Ceramic 55 0805 RF INDUCTOR 1 NO Q FACTOR IS MEASURED AT: 500MHZ e4 125 °C -55 °C Rectangular 2 SMT TR, Blister, 7 Inch RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED ONE SURFACE 1.4 mm 2.3 mm 1.7 mm EPCOS AG 0805 compliant EAR99 8504.50.80.00 TDK
B82498F3101J001
TDK Epcos
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 100 nH 280 mΩ 5 % YES 150 MHz 450 mA 1.35 GHz Ceramic 55 0805 RF INDUCTOR 1 NO Q FACTOR IS MEASURED AT: 500MHZ e4 AEC-Q200 125 °C -55 °C Rectangular 2 SMT TR, Blister, 7 Inch RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED ONE SURFACE 1.4 mm 2.3 mm 1.7 mm EPCOS AG 0805 compliant EAR99 8504.50.80.00 TDK