Filter Your Search
1 - 2 of 2 results
|
B82498-B3271-K8
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 270 nH | 1 Ω | 10 % | YES | 100 MHz | 180 mA | 870 MHz | CERAMIC | 35 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Silver/Palladium/Platinum (Ag/Pd/Pt) | DUAL ENDED | WRAPAROUND | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | |||
|
B82498-B3271-K8
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 270 nH | 1 Ω | 10 % | YES | 100 MHz | 180 mA | 870 MHz | CERAMIC | 35 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Silver/Palladium/Platinum (Ag/Pd/Pt) | DUAL ENDED | WRAPAROUND | TDK CORP | compliant | EAR99 | 8504.50.80.00 | CHIP, 0805 |