Filter Your Search
1 - 10 of 20 results
|
B82496C3221J
TDK Epcos
|
$0.2695 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 7 Ω | 5 % | YES | 25.2 MHz | 110 mA | 1.3 GHz | CERAMIC | 4 | RF INDUCTOR | 1 | NO | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||||||||
|
B82496-C3221-G1
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 7 Ω | 2 % | YES | 25.2 MHz | 110 mA | 1.3 GHz | CERAMIC | 4 | B82496-C | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | EPCOS AG | compliant | |||||||||||||||
|
B82496-C3221-J
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 7 Ω | 5 % | YES | 25.2 MHz | 110 mA | 1.3 GHz | CERAMIC | 4 | B82496C | RF INDUCTOR | 1 | NO | Q MEASURED AT 25.2MHZ | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | EPCOS AG | compliant | ||||||||||||||
|
B82496C3221G000
TDK Epcos
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 220 nH | 7 Ω | 2 % | YES | 25.2 MHz | 110 mA | 1.3 GHz | CERAMIC | 4 | 0603 | RF INDUCTOR | 1 | NO | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, CARDBOARD, 7 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | 0603 | ||||
|
B82496-C3221-J1
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 7 Ω | 5 % | YES | 25.2 MHz | 110 mA | 1.3 GHz | CERAMIC | 4 | B82496-C | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | EPCOS AG | compliant | |||||||||||||||
|
B82496C3221G1
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 7 Ω | 2 % | YES | 25.2 MHz | 110 mA | 1.3 GHz | CERAMIC | 4 | RF INDUCTOR | 1 | NO | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | TDK CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
B82496C3221G
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 7 Ω | 2 % | YES | 25.2 MHz | 110 mA | 1.3 GHz | CERAMIC | 4 | RF INDUCTOR | 1 | NO | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | TDK CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
B82496C3221J1
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 7 Ω | 5 % | YES | 25.2 MHz | 110 mA | 1.3 GHz | CERAMIC | 4 | RF INDUCTOR | 1 | NO | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
B82496C3221J000
TDK Epcos
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 220 nH | 7 Ω | 5 % | YES | 25.2 MHz | 110 mA | 1.3 GHz | CERAMIC | 4 | 0603 | RF INDUCTOR | 1 | NO | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, CARDBOARD, 7 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | 0603 | ||||
|
B82496C3221J000
TDK Corporation
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 220 nH | 7 Ω | 5 % | YES | 25.2 MHz | 110 mA | 1.3 GHz | CERAMIC | 4 | 0603 | RF INDUCTOR | 1 | NO | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, CARDBOARD, 7 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | CHIP |