Filter Your Search
1 - 4 of 4 results
|
B82496-A3221-J
TDK Epcos
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 220 nH | 7.5 Ω | 5 % | YES | 25.2 MHz | 70 mA | 900 MHz | CERAMIC | 4 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | ||
|
B82496-A3221-J20
TDK Epcos
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 220 nH | 7.5 Ω | 5 % | YES | 25.2 MHz | 70 mA | 900 MHz | CERAMIC | 4 | RF INDUCTOR | 1 | NO | e3 | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | EPCOS AG | unknown | EAR99 | 8504.50.80.00 | ||||
|
B82496A3221J000
TDK Epcos
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 220 nH | 7.5 Ω | 5 % | YES | 25.2 MHz | 70 mA | 900 MHz | CERAMIC | 4 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | EPCOS AG | unknown | EAR99 | 8504.50.80.00 | ||
|
B82496-A3221-J020
TDK Epcos
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 220 nH | 7.5 Ω | 5 % | YES | 25.2 MHz | 70 mA | 900 MHz | CERAMIC | 4 | FILTER CHOKE | 1 | NO | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | EPCOS AG | compliant | EAR99 | 8504.50.80.00 |