Filter Your Search
1 - 4 of 4 results
|
B82476-A1333-M
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 88 mΩ | 20 % | YES | 100 kHz | 2.1 A | FERRITE | POWER INDUCTOR | 1 | NO | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
B82476A1333M000
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 88 mΩ | 20 % | YES | 100 kHz | 2.1 A | FERRITE | 5137 | POWER INDUCTOR | 1 | NO | e3 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 5.08 mm | 12.95 mm | 9.4 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | 5137 | TDK | ||
|
B82476-A1333-M
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 88 mΩ | 20 % | YES | 100 kHz | 2.1 A | FERRITE | POWER INDUCTOR | 1 | NO | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | TDK CORP | compliant | EAR99 | 8504.50.80.00 | ROHS COMPLIANT | |||||||||||
|
B82476A1333M000
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 88 mΩ | 20 % | YES | 100 kHz | 2.1 A | FERRITE | 5137 | POWER INDUCTOR | 1 | NO | e3 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 5.08 mm | 12.95 mm | 9.4 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | CHIP |