Filter Your Search
1 - 10 of 152 results
|
B82476A1473M000
TDK Epcos
|
$0.2388 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 120 mΩ | 20 % | YES | 100 kHz | 1.8 A | FERRITE | 5137 | POWER INDUCTOR | 1 | NO | e3 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 5.08 mm | 12.95 mm | 9.4 mm | EPCOS AG | 5137 | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82476B1104M100
TDK Epcos
|
$0.6969 | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 230 mΩ | 20 % | YES | 100 kHz | 1.4 A | FERRITE | 5137 | POWER INDUCTOR | 1 | NO | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, BLISTER, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 5.08 mm | 12.95 mm | 9.4 mm | EPCOS AG | 5137 | unknown | EAR99 | 8504.50.80.00 | TDK | ||||||
|
B82476B1333M100
TDK Epcos
|
$0.7661 | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 88 mΩ | 20 % | YES | 100 kHz | 2.3 A | FERRITE | 5137 | POWER INDUCTOR | 1 | NO | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, BLISTER, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 5.08 mm | 12.95 mm | 9.4 mm | EPCOS AG | 5137 | unknown | EAR99 | 8504.50.80.00 | TDK | ||||||
|
B82476B1223M100
TDK Epcos
|
$0.7735 | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 50 mΩ | 20 % | YES | 100 kHz | 2.95 A | FERRITE | 5137 | POWER INDUCTOR | 1 | NO | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, BLISTER, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 5.08 mm | 12.95 mm | 9.4 mm | EPCOS AG | 5137 | unknown | EAR99 | 8504.50.80.00 | TDK | ||||||
|
B82476B1103M100
TDK Epcos
|
$0.7735 | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 27 mΩ | 20 % | YES | 100 kHz | 4.3 A | FERRITE | 5137 | POWER INDUCTOR | 1 | NO | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, BLISTER, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 5.08 mm | 12.95 mm | 9.4 mm | EPCOS AG | 5137 | unknown | EAR99 | 8504.50.80.00 | TDK | ||||||
|
B82476B1102M100
TDK Epcos
|
$0.8009 | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 8 mΩ | 20 % | YES | 100 kHz | 7.5 A | FERRITE | 5137 | POWER INDUCTOR | 1 | NO | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, BLISTER, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 5.08 mm | 12.95 mm | 9.4 mm | EPCOS AG | 5137 | unknown | EAR99 | 8504.50.80.00 | TDK | ||||||
|
B82476B1154M100
TDK Epcos
|
$0.8181 | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 330 mΩ | 20 % | YES | 100 kHz | 1.1 A | FERRITE | 5137 | POWER INDUCTOR | 1 | NO | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, BLISTER, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 5.08 mm | 12.95 mm | 9.4 mm | EPCOS AG | 5137 | unknown | EAR99 | 8504.50.80.00 | TDK | ||||||
|
B82476B1682M100
TDK Epcos
|
$0.8226 | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 21 mΩ | 20 % | YES | 100 kHz | 4.8 A | FERRITE | 5137 | POWER INDUCTOR | 1 | NO | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, BLISTER, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 5.08 mm | 12.95 mm | 9.4 mm | EPCOS AG | 5137 | unknown | EAR99 | 8504.50.80.00 | TDK | ||||||
|
B82476B1684M100
TDK Epcos
|
$0.8346 | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 1.6 Ω | 20 % | YES | 100 kHz | 430 mA | FERRITE | 5137 | POWER INDUCTOR | 1 | NO | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, BLISTER, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 5.08 mm | 12.95 mm | 9.4 mm | EPCOS AG | 5137 | unknown | EAR99 | 8504.50.80.00 | TDK | ||||||
|
B82476A1104M000
TDK Epcos
|
$0.8652 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 230 mΩ | 20 % | YES | 100 kHz | 1.3 A | FERRITE | 5137 | POWER INDUCTOR | 1 | NO | e3 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 5.08 mm | 12.95 mm | 9.4 mm | EPCOS AG | 5137 | compliant | EAR99 | 8504.50.80.00 | TDK |