Parametric results for: B82471A1683K under Fixed Inductors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: b82471a1683k
Select parts from the table below to compare.
Compare
Compare
B82471-A1683-K
TDK Epcos
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 68 µH 460 mΩ 10 % YES 100 kHz 610 mA FERRITE POWER INDUCTOR 1 NO e3 150 °C -55 °C 2 RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND EPCOS AG compliant EAR99 8504.50.80.00
B82471A1683K000
TDK Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 68 µH 460 mΩ 10 % YES 100 kHz 610 mA Ferrite 2422 POWER INDUCTOR 1 YES e3 150 °C -55 °C Rectangular 2 SMT TR, Blister, 13 Inch RECTANGULAR PACKAGE TIN OVER NICKEL DUAL ENDED WRAPAROUND 4.9 mm 6.1 mm 5.6 mm TDK CORP compliant EAR99 8504.50.80.00 CHIP
B82471-A1683-K
TDK Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 68 µH 460 mΩ 10 % YES 100 kHz 610 mA FERRITE POWER INDUCTOR 1 NO e3 150 °C -55 °C 2 RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND TDK CORP compliant EAR99 8504.50.80.00 ROHS COMPLIANT
B82471A1683K000
TDK Epcos
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 68 µH 460 mΩ 10 % YES 100 kHz 610 mA Ferrite 2422 POWER INDUCTOR 1 YES e3 150 °C -55 °C Rectangular 2 SMT TR, Blister, 13 Inch RECTANGULAR PACKAGE TIN OVER NICKEL DUAL ENDED WRAPAROUND 4.9 mm 6.1 mm 5.6 mm EPCOS AG compliant EAR99 8504.50.80.00 2422 TDK