Parametric results for: B82464-A4334-K under Fixed Inductors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: b82464a4334k
Select parts from the table below to compare.
Compare
Compare
B82464A4334K000
TDK Epcos
$1.4987 Yes Yes Active GENERAL PURPOSE INDUCTOR 330 µH 1 Ω 10 % YES 100 kHz 580 mA Ferrite 4141 POWER INDUCTOR 1 NO e2 AEC-Q200 150 °C -55 °C Rectangular 2 SMT TR, Blister, 13 Inch RECTANGULAR PACKAGE TIN SILVER OVER NICKEL DUAL ENDED L BEND 4.8 mm 10.4 mm 10.4 mm EPCOS AG 4141 compliant EAR99 8504.50.80.00 TDK
B82464-A4334-K
TDK Epcos
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 330 µH 1 Ω 10 % YES 100 kHz 580 mA 4 MHz FERRITE POWER INDUCTOR 1 NO e3 125 °C -55 °C 2 CYLINDRICAL PACKAGE Tin (Sn) DUAL ENDED WRAPAROUND EPCOS AG compliant EAR99 8504.50.80.00 TDK
B82464A4334K000
TDK Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 330 µH 1 Ω 10 % YES 100 kHz 580 mA Ferrite 4141 POWER INDUCTOR 1 NO e2 AEC-Q200 150 °C -55 °C Rectangular 2 SMT TR, Blister, 13 Inch RECTANGULAR PACKAGE TIN SILVER OVER NICKEL DUAL ENDED L BEND 4.8 mm 10.4 mm 10.4 mm TDK CORP CHIP compliant EAR99 8504.50.80.00 TDK
B82464-A4334-K
TDK Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 330 µH 1 Ω 10 % YES 100 kHz 580 mA 4 MHz FERRITE POWER INDUCTOR 1 NO e3 125 °C -55 °C 2 CYLINDRICAL PACKAGE Tin (Sn) DUAL ENDED WRAPAROUND TDK CORP compliant EAR99 8504.50.80.00 TDK