Filter Your Search
1 - 10 of 114 results
|
B82462A4223K000
TDK Epcos
|
$0.5214 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 260 mΩ | 10 % | YES | 100 kHz | 800 mA | FERRITE | 2424 | POWER INDUCTOR | 1 | NO | e2 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER OVER NICKEL | DUAL ENDED | L BEND | 3 mm | 6 mm | 6 mm | EPCOS AG | 2424 | compliant | EAR99 | 8504.50.80.00 | SMD / SMT Inductors (Coils), L=22μH, 6.0mm x 6.0mm | TDK | 2023-03-07 16:10:32 | 3.7 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | 2023-06-14 | e | DRC Conflict Free | CMRT V6.10 | AEC-Q200 | [object Object] | [object Object],[object Object],[object Object] | |||||
|
B82462A4334K000
TDK Epcos
|
$0.5478 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 3.9 Ω | 10 % | YES | 100 kHz | 200 mA | FERRITE | 2424 | POWER INDUCTOR | 1 | NO | e2 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER OVER NICKEL | DUAL ENDED | L BEND | 3 mm | 6 mm | 6 mm | EPCOS AG | 2424 | compliant | EAR99 | 8504.50.80.00 | SMD / SMT Inductors (Coils), L=330μH, 6.0mm x 6.0mm | TDK | 2023-03-07 16:10:32 | 3.7 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | 2023-06-14 | e | DRC Conflict Free | CMRT V6.10 | AEC-Q200 | [object Object] | [object Object],[object Object],[object Object] | [object Object],[object Object],[object ... more | ||||
|
B82462A4103M000
TDK Epcos
|
$0.6042 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 140 mΩ | 20 % | YES | 100 kHz | 1.15 A | FERRITE | 2424 | POWER INDUCTOR | 1 | NO | e2 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER OVER NICKEL | DUAL ENDED | L BEND | 3 mm | 6 mm | 6 mm | EPCOS AG | 2424 | compliant | EAR99 | 8504.50.80.00 | SMD / SMT Inductors (Coils), L=10μH, 6.0mm x 6.0mm | TDK | 2024-08-05 13:23:47 | 3.7 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | 2023-06-14 | e | DRC Conflict Free | CMRT V6.10 | AEC-Q200 | [object Object] | [object Object],[object Object],[object Object] | |||||
|
B82462A4332M000
TDK Epcos
|
$0.6662 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 60 mΩ | 20 % | YES | 100 kHz | 2 A | FERRITE | 2424 | POWER INDUCTOR | 1 | NO | e2 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER OVER NICKEL | DUAL ENDED | L BEND | 3 mm | 6 mm | 6 mm | EPCOS AG | 2424 | compliant | EAR99 | 8504.50.80.00 | Inductor Power Wirewound 3.3uH 20% 100KHz Ferrite 2A 0.06Ohm DCR Automotive T/R | TDK | 2023-03-07 16:10:32 | 3.7 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | 2023-06-14 | e | DRC Conflict Free | CMRT V6.10 | AEC-Q200 | [object Object] | [object Object],[object Object],[object Object] | |||||
|
B82462A4473K000
TDK Epcos
|
$0.6662 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 640 mΩ | 10 % | YES | 100 kHz | 540 mA | FERRITE | 2424 | POWER INDUCTOR | 1 | NO | e2 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER OVER NICKEL | DUAL ENDED | L BEND | 3 mm | 6 mm | 6 mm | EPCOS AG | 2424 | compliant | EAR99 | 8504.50.80.00 | Epcos B82462-A4 Series Wire-wound SMD In... more | TDK | 2023-03-07 16:10:32 | 3.7 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | 2023-06-14 | e | DRC Conflict Free | CMRT V6.10 | AEC-Q200 | [object Object] | [object Object],[object Object],[object Object] | [object Object],[object Object],[object ... more | ||||
|
B82462A4104K000
TDK Epcos
|
$0.6662 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 1.28 Ω | 10 % | YES | 100 kHz | 350 mA | FERRITE | 2424 | POWER INDUCTOR | 1 | NO | e2 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER OVER NICKEL | DUAL ENDED | L BEND | 3 mm | 6 mm | 6 mm | EPCOS AG | 2424 | compliant | EAR99 | 8504.50.80.00 | SMD / SMT Inductors (Coils), L=100μH, 6.0mm x 6.0mm | TDK | 2024-08-05 13:23:47 | 3.7 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | 2023-06-14 | e | DRC Conflict Free | CMRT V6.10 | AEC-Q200 | [object Object] | [object Object],[object Object],[object Object] | |||||
|
B82462A4472M000
TDK Epcos
|
$0.6662 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 80 mΩ | 20 % | YES | 100 kHz | 1.65 A | FERRITE | 2424 | POWER INDUCTOR | 1 | NO | e2 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER OVER NICKEL | DUAL ENDED | L BEND | 3 mm | 6 mm | 6 mm | EPCOS AG | 2424 | compliant | EAR99 | 8504.50.80.00 | SMD / SMT Inductors (Coils), L=4.7μH, 6.0mm x 6.0mm | TDK | 2024-08-05 13:17:38 | 3.7 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | 2023-06-14 | e | DRC Conflict Free | CMRT V6.10 | AEC-Q200 | [object Object] | [object Object],[object Object],[object Object] | |||||
|
B82462A4222M000
TDK Epcos
|
$1.0137 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 42 mΩ | 20 % | YES | 100 kHz | 2.3 A | FERRITE | 2424 | POWER INDUCTOR | 1 | NO | e2 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER OVER NICKEL | DUAL ENDED | L BEND | 3 mm | 6 mm | 6 mm | EPCOS AG | 2424 | compliant | EAR99 | 8504.50.80.00 | SMD / SMT Inductors (Coils), L=2.2μH, 6.0mm x 6.0mm | TDK | 2023-03-07 16:10:32 | 3.7 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | 2023-06-14 | e | DRC Conflict Free | CMRT V6.10 | AEC-Q200 | [object Object] | [object Object],[object Object],[object Object] | [object Object],[object Object],[object ... more | ||||
|
B82462A4152M050
TDK Epcos
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 30 mΩ | 20 % | YES | 100 kHz | 2.6 A | FERRITE | 2424 | POWER INDUCTOR | 1 | NO | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 3 mm | 6 mm | 6 mm | EPCOS AG | 2424 | unknown | EAR99 | 8504.50.80.00 | 3.7 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | 2023-06-14 | DRC Conflict Free Undeterminable | CMRT V5.11 | AEC-Q200 | [object Object] | [object Object],[object Object],[object Object] | |||||||||||||
|
B82462-A4333-K
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 420 mΩ | 10 % | YES | 100 kHz | 630 mA | 15 MHz | FERRITE | POWER INDUCTOR | 1 | NO | e3 | 2 | CYLINDRICAL PACKAGE | Tin (Sn) - with Silver (Ag) barrier | DUAL ENDED | WRAPAROUND | TDK CORP | LEAD FREE | compliant | EAR99 | 8504.50.80.00 | 3.7 | RoHS 2 (2015/863/EU) | 2018-06-27 | e | DRC Conflict Free | CMRT V6.10 | [object Object],[object Object],[object Object] |