Filter Your Search
1 - 2 of 2 results
|
B82442H1334K000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 330 µH | 3.92 Ω | 10 % | YES | 796 kHz | 200 mA | 3.2 MHz | FERRITE | 20 | 2220 | RF INDUCTOR | 1 | NO | e3 | AEC-Q200 | 150 °C | -55 °C | Flame Retardant | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Silver (Ag) barrier | DUAL ENDED | WRAPAROUND | 5 mm | 5.6 mm | 5 mm | EPCOS AG | 2220 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82442H1334K000
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 330 µH | 3.92 Ω | 10 % | YES | 796 kHz | 200 mA | 3.2 MHz | FERRITE | 20 | 2220 | RF INDUCTOR | 1 | NO | e3 | AEC-Q200 | 150 °C | -55 °C | Flame Retardant | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Silver (Ag) barrier | DUAL ENDED | WRAPAROUND | 5 mm | 5.6 mm | 5 mm | TDK CORP | CHIP, 2220, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | TDK |