Parametric results for: B82442H1333K050 under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: b82442h1333k050
Select parts from the table below to compare.
Compare
Compare
B82442H1333K050
TDK Epcos
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 33 µH 500 mΩ 10 % YES 2.52 MHz 560 mA 10.5 MHz FERRITE 10 2220 RF INDUCTOR 1 NO e1 AEC-Q200 150 °C -55 °C Flame Retardant 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Tin/Silver/Copper (Sn/Ag/Cu) DUAL ENDED WRAPAROUND 5 mm 5.6 mm 5 mm EPCOS AG 2220 compliant EAR99 8504.50.80.00
B82442H1333K050
TDK Corporation
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 33 µH 500 mΩ 10 % YES 2.52 MHz 560 mA 10.5 MHz FERRITE 10 2220 RF INDUCTOR 1 NO e1 AEC-Q200 150 °C -55 °C Flame Retardant 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Tin/Silver/Copper (Sn/Ag/Cu) DUAL ENDED WRAPAROUND 5 mm 5.6 mm 5 mm TDK CORP CHIP, 2220, ROHS COMPLIANT compliant EAR99 8504.50.80.00