Filter Your Search
1 - 2 of 2 results
|
B82442A1685K050
TDK Epcos
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 mH | 88 Ω | 10 % | YES | 252 kHz | 30 mA | 700 kHz | FERRITE | 30 | 2220 | DC-DC CONVERTER | 1 | NO | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | 5 mm | 5.6 mm | 5 mm | EPCOS AG | 2220 | unknown | EAR99 | 8504.50.80.00 | |||
|
B82442A1685K050
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 mH | 88 Ω | 10 % | YES | 252 kHz | 30 mA | 700 kHz | FERRITE | 30 | 2220 | DC-DC CONVERTER | 1 | NO | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | 5 mm | 5.6 mm | 5 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 |