Filter Your Search
1 - 5 of 5 results
|
B82432-A1824-K
Siemens
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 820 µH | 28 Ω | 10 % | YES | 100 kHz | 60 mA | 2.5 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | Q MEASURED AT 0.796 MHZ | e4 | 2 | RECTANGULAR PACKAGE | Silver (Ag) | DUAL ENDED | J BEND | SIEMENS A G | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
B82432-A1824-K
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 820 µH | 28 Ω | 10 % | YES | 1 MHz | 60 mA | 2.5 MHz | FERRITE | 30 | 1813 | RF INDUCTOR | 1 | NO | Q MEASURED AT 0.796MHZ | e4 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | Silver (Ag) | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | ROHS COMPLIANT | |||
|
B82432A1824K000
TDK Epcos
|
Check for Price | Yes | Yes | Lifetime Buy | GENERAL PURPOSE INDUCTOR | 820 µH | 28 Ω | 10 % | YES | 1 MHz | 60 mA | 2.5 MHz | FERRITE | 30 | 1812 | RF INDUCTOR | 1 | NO | Q MEASURED AT 0.796MHZ | e4 | 125 °C | -55 °C | Flame Retardant | 2 | SMT | TR | RECTANGULAR PACKAGE | Silver (Ag) | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | 1812 | ||
|
B82432-A1824-K
TDK Epcos
|
Check for Price | Yes | Yes | Lifetime Buy | GENERAL PURPOSE INDUCTOR | 820 µH | 28 Ω | 10 % | YES | 1 MHz | 60 mA | 2.5 MHz | FERRITE | 30 | 1813 | RF INDUCTOR | 1 | NO | Q MEASURED AT 0.796MHZ | e4 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | Silver (Ag) | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | 1813 | ||
|
B82432A1824K000
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 820 µH | 28 Ω | 10 % | YES | 1 MHz | 60 mA | 2.5 MHz | FERRITE | 30 | 1812 | RF INDUCTOR | 1 | NO | Q MEASURED AT 0.796MHZ | e4 | 125 °C | -55 °C | Flame Retardant | 2 | SMT | TR | RECTANGULAR PACKAGE | Silver (Ag) | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | ROHS COMPLIANT |