Filter Your Search
1 - 2 of 2 results
|
B82432-H1333-K
TDK Epcos
|
Check for Price | Yes | Yes | Lifetime Buy | GENERAL PURPOSE INDUCTOR | 33 µH | 1.4 Ω | 10 % | YES | 100 kHz | 350 mA | 15 MHz | FERRITE | 25 | DC-DC CONVERTER | 1 | NO | Q MEASURED AT 2.52 MHZ | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Silver (Ag) | DUAL ENDED | J BEND | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | ||
|
B82432-H1333-K
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 33 µH | 1.4 Ω | 10 % | YES | 100 kHz | 350 mA | 15 MHz | FERRITE | 25 | DC-DC CONVERTER | 1 | NO | Q MEASURED AT 2.52 MHZ | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Silver (Ag) | DUAL ENDED | J BEND | TDK CORP | compliant | EAR99 | 8504.50.80.00 |