Filter Your Search
1 - 2 of 2 results
|
B82422T3220J058
TDK Epcos
|
Check for Price Buy | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 nH | 160 mΩ | 5 % | YES | 100 MHz | 450 mA | 2 GHz | Ceramic | 23 | 1210 | RF INDUCTOR | 1 | NO | e1 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant | EAR99 | 8504.50.80.00 | ||
|
B82422T3220J058
TDK Corporation
|
Check for Price Buy | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 nH | 160 mΩ | 5 % | YES | 100 MHz | 450 mA | 2 GHz | Ceramic | 23 | 1210 | RF INDUCTOR | 1 | NO | e1 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 |