Parametric results for: B82422T1222J000 under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: b82422t1222j000
Select parts from the table below to compare.
Compare
Compare
B82422T1222J000
TDK Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 2.2 µH 800 mΩ 5 % YES 7.96 MHz 320 mA 100 MHz Ferrite 30 1210 RF INDUCTOR 1 NO e4 AEC-Q200 125 °C -55 °C Rectangular 2 SMT TR, Blister, 7 Inch RECTANGULAR PACKAGE SILVER DUAL ENDED J BEND 2 mm 3.2 mm 2.5 mm TDK CORP CHIP compliant EAR99 8504.50.80.00
B82422T1222J000
TDK Epcos
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 2.2 µH 800 mΩ 5 % YES 7.96 MHz 320 mA 100 MHz Ferrite 30 1210 RF INDUCTOR 1 NO e4 AEC-Q200 125 °C -55 °C Rectangular 2 SMT TR, Blister, 7 Inch RECTANGULAR PACKAGE SILVER DUAL ENDED J BEND 2 mm 3.2 mm 2.5 mm EPCOS AG 1210 compliant EAR99 8504.50.80.00 TDK