Filter Your Search
1 - 10 of 13 results
|
B82422T1221J008
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 200 mΩ | 5 % | YES | 25.2 MHz | 450 mA | 500 MHz | Ferrite | 30 | 1210 | RF INDUCTOR | 1 | NO | e1 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | 3.7 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2023-06-14 | e | DRC Conflict Free | CMRT V6.10 | AEC-Q200 | [object Object] | [object Object],[object Object],[object Object] | ||||||||||||
|
B82422T1221J050
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 200 mΩ | 5 % | YES | 25.2 MHz | 450 mA | 500 MHz | Ferrite | 30 | 1210 | RF INDUCTOR | 1 | NO | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | 3.7 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | e | DRC Conflict Free | CMRT V6.10 | AEC-Q200 | [object Object] | [object Object],[object Object],[object Object] | 45 | 166.5 | 100 | YES | 12645-50-0, 7440-02-0 | |||||||
|
B82422-T1221-J8
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 200 mΩ | 5 % | YES | 25.2 MHz | 450 mA | 500 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | Q MEASURED AT 25.2 MHZ | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Silver (Ag) | DUAL ENDED | WRAPAROUND | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | 3.7 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2012-12-19 | e | DRC Conflict Free | CMRT V6.10 | [object Object],[object Object],[object Object] | |||||||||||||||||||||
|
B82422-T1221-J8
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 200 mΩ | 5 % | YES | 25.2 MHz | 450 mA | 500 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | Q MEASURED AT 25.2 MHZ | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Silver (Ag) | DUAL ENDED | WRAPAROUND | TDK CORP | compliant | EAR99 | 8504.50.80.00 | 3.7 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2012-12-19 | e | DRC Conflict Free | CMRT V6.10 | [object Object],[object Object],[object Object] | ||||||||||||||||||||||
|
B82422T1221J000
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 200 mΩ | 5 % | YES | 25.2 MHz | 450 mA | 500 MHz | Ferrite | 30 | 1210 | RF INDUCTOR | 1 | NO | e4 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | SILVER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | 3.7 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2023-06-14 | e | DRC Conflict Free | CMRT V6.10 | AEC-Q200 | [object Object] | [object Object],[object Object],[object Object] | ||||||||||||
|
B82422-T1221-J
Siemens
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 220 nH | 200 mΩ | 5 % | YES | 25.2 MHz | 450 mA | 500 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | e3 | 2 | RECTANGULAR PACKAGE | TIN | DUAL ENDED | J BEND | SIEMENS A G | unknown | EAR99 | 8504.50.80.00 | 3.7 | |||||||||||||||||||||||||||||||||
|
B82422T1221J000
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 200 mΩ | 5 % | YES | 25.2 MHz | 450 mA | 500 MHz | Ferrite | 30 | 1210 | RF INDUCTOR | 1 | NO | e4 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | SILVER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant | EAR99 | 8504.50.80.00 | 3.7 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2023-06-14 | e | DRC Conflict Free | CMRT V6.10 | AEC-Q200 | [object Object] | [object Object],[object Object],[object Object] | SMD / SMT Inductors (Coils), L=0.22μH, 3.2mm x 2.5mm [EIA 1210] | TDK | 2023-03-07 16:10:32 | ||||||||
|
B82422-T1221-J
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 200 mΩ | 5 % | YES | 25.2 MHz | 450 mA | 500 MHz | FERRITE | 30 | 1310 | RF INDUCTOR | 1 | NO | e4 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | Silver (Ag) | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1310 | compliant | EAR99 | 8504.50.80.00 | 3.7 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2018-06-27 | e | DRC Conflict Free | CMRT V6.10 | AEC-Q200 | [object Object],[object Object],[object Object] | ||||||||||||
|
B82422T1221J058
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 200 mΩ | 5 % | YES | 25.2 MHz | 450 mA | 500 MHz | Ferrite | 30 | 1210 | RF INDUCTOR | 1 | NO | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | 3.7 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | e | DRC Conflict Free Undeterminable | CMRT V5.11 | AEC-Q200 | [object Object] | [object Object],[object Object],[object Object] | 45 | 166.5 | 100 | YES | 12645-50-0, 7440-02-0 | |||||||
|
B82422-T1221-J
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 200 mΩ | 5 % | YES | 25.2 MHz | 450 mA | 500 MHz | FERRITE | 30 | 1310 | RF INDUCTOR | 1 | NO | e4 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | Silver (Ag) | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | 3.7 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2018-06-27 | e | DRC Conflict Free | CMRT V6.10 | AEC-Q200 | [object Object],[object Object],[object Object] |