Parametric results for: B82422H1102K100 under Fixed Inductors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: b82422h1102k100
Select parts from the table below to compare.
Compare
Compare
B82422-H1102-K100
TDK Epcos
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 1 µH 220 mΩ 10 % YES 1 MHz 800 mA 200 MHz FERRITE 10 1210 RF INDUCTOR 1 NO Q MEASURED AT 7.96 MHZ e3 AEC-Q200 125 °C -55 °C Flame Retardant 2 SMT Blister Pack RECTANGULAR PACKAGE TIN OVER SILVER DUAL ENDED WRAPAROUND 2 mm 3.2 mm 2.5 mm EPCOS AG 1210 compliant EAR99 8504.50.80.00
B82422-H1102-K100
TDK Corporation
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 1 µH 220 mΩ 10 % YES 1 MHz 800 mA 200 MHz FERRITE 10 1210 RF INDUCTOR 1 NO Q MEASURED AT 7.96 MHZ e3 AEC-Q200 125 °C -55 °C Flame Retardant 2 SMT Blister Pack RECTANGULAR PACKAGE TIN OVER SILVER DUAL ENDED WRAPAROUND 2 mm 3.2 mm 2.5 mm TDK CORP CHIP, 1210 compliant EAR99 8504.50.80.00
B82422H1102K100
TDK Epcos
Check for Price Active GENERAL PURPOSE INDUCTOR B82422H1102K100 EPCOS AG unknown TDK
B82422H1102K100
TDK Corporation
Check for Price Yes Unknown TDK CORP 1210 compliant TDK