Filter Your Search
1 - 10 of 14 results
|
B82422H1102K000
TDK Epcos
|
$0.3422 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 100 mΩ | 10 % | YES | 7.96 MHz | 1.15 A | 150 MHz | FERRITE | 8 | 1210 | DC-DC CONVERTER | 1 | NO | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2.2 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
B82422-H1102-K108
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 220 mΩ | 10 % | YES | 1 MHz | 800 mA | 200 MHz | FERRITE | 10 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96 MHZ | e1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | TDK CORP | CHIP, 1210 | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
B82422-H1102-K100
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 220 mΩ | 10 % | YES | 1 MHz | 800 mA | 200 MHz | FERRITE | 10 | 1210 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96 MHZ | e3 | AEC-Q200 | 125 °C | -55 °C | Flame Retardant | 2 | SMT | Blister Pack | RECTANGULAR PACKAGE | TIN OVER SILVER | DUAL ENDED | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant | EAR99 | 8504.50.80.00 | ||||
|
B82422-H1102-K100
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 220 mΩ | 10 % | YES | 1 MHz | 800 mA | 200 MHz | FERRITE | 10 | 1210 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96 MHZ | e3 | AEC-Q200 | 125 °C | -55 °C | Flame Retardant | 2 | SMT | Blister Pack | RECTANGULAR PACKAGE | TIN OVER SILVER | DUAL ENDED | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP, 1210 | compliant | EAR99 | 8504.50.80.00 | |||||
|
B82422H1102K008
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 100 mΩ | 10 % | YES | 7.96 MHz | 1.15 A | 150 MHz | FERRITE | 8 | 1210 | DC-DC CONVERTER | 1 | NO | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2.2 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
B82422H1102K058
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 100 mΩ | 10 % | YES | 7.96 MHz | 1.15 A | 150 MHz | FERRITE | 8 | 1210 | DC-DC CONVERTER | 1 | NO | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||||
|
B82422-H1102-K108
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 220 mΩ | 10 % | YES | 1 MHz | 800 mA | 200 MHz | FERRITE | 10 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96 MHZ | e1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
B82422H1102K100
TDK Epcos
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | B82422H1102K100 | EPCOS AG | unknown | TDK | ||||||||||||||||||||||||||||||||||||
|
B82422H1102K050
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 100 mΩ | 10 % | YES | 7.96 MHz | 1.15 A | 150 MHz | FERRITE | 8 | 1210 | DC-DC CONVERTER | 1 | NO | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2.2 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant | EAR99 | 8504.50.80.00 | |||||
|
B82422H1102K050
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 100 mΩ | 10 % | YES | 7.96 MHz | 1.15 A | 150 MHz | FERRITE | 8 | 1210 | DC-DC CONVERTER | 1 | NO | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 |