Filter Your Search
1 - 3 of 3 results
|
B82422A3220J108
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 nH | 140 mΩ | 5 % | YES | 10 MHz | 600 mA | 2.5 GHz | Ceramic | 30 | 1210 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 100MHZ | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82422-A3220-J108
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 nH | 140 mΩ | 5 % | YES | 10 MHz | 600 mA | 2.5 GHz | CERAMIC | 30 | B82422A | RF INDUCTOR | 1 | NO | Q MEASURED AT 100MHZ | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SILVER OVER COPPER | DUAL ENDED | WRAPAROUND | EPCOS AG | compliant | ||||||||||||||
|
B82422A3220J108
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 nH | 140 mΩ | 5 % | YES | 10 MHz | 600 mA | 2.5 GHz | Ceramic | 30 | 1210 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 100MHZ | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK |