Filter Your Search
1 - 2 of 2 results
|
B82422A3120K150
TDK Epcos
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 12 nH | 100 mΩ | 10 % | YES | 10 MHz | 700 mA | 3.5 GHz | Ceramic | 25 | 1210 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 100MHZ | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | unknown | EAR99 | 8504.50.80.00 | |||
|
B82422A3120K150
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 nH | 100 mΩ | 10 % | YES | 10 MHz | 700 mA | 3.5 GHz | Ceramic | 25 | 1210 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 100MHZ | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 |