Filter Your Search
1 - 3 of 3 results
|
B82422A1682J108
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 2.8 Ω | 5 % | YES | 1 MHz | 135 mA | 90 MHz | Ferrite | 27 | 1210 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 7.96MHZ | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | |||||
|
B82422A1682J108
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 2.8 Ω | 5 % | YES | 1 MHz | 135 mA | 90 MHz | Ferrite | 27 | 1210 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 7.96MHZ | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82422-A1682-J108
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 2.8 Ω | 5 % | YES | 1 MHz | 135 mA | 90 MHz | FERRITE | 27 | B82422A | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96MHZ | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SILVER OVER COPPER | DUAL ENDED | WRAPAROUND | EPCOS AG | compliant |