Filter Your Search
1 - 10 of 26 results
|
B82422-T3100-K8
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 100 mΩ | 10 % | YES | 100 MHz | 450 mA | 4 GHz | CERAMIC | 15 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Silver (Ag) | DUAL ENDED | WRAPAROUND | TDK CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
B82422T3100K058
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 100 mΩ | 10 % | YES | 100 MHz | 450 mA | 4 GHz | Ceramic | 15 | 1210 | RF INDUCTOR | 1 | NO | e1 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | 1210 | ||||
|
B82422T3100K000
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 100 mΩ | 10 % | YES | 100 MHz | 450 mA | 4 GHz | Ceramic | 15 | 1210 | RF INDUCTOR | 1 | NO | e1 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | CHIP | TDK | ||||
|
B82422T3100K000
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 100 mΩ | 10 % | YES | 100 MHz | 450 mA | 4 GHz | Ceramic | 15 | 1210 | RF INDUCTOR | 1 | NO | e1 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | 1210 | TDK | |||
|
B82422T3100J058
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 100 mΩ | 5 % | YES | 100 MHz | 450 mA | 4 GHz | Ceramic | 15 | 1210 | RF INDUCTOR | 1 | NO | e1 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | CHIP | |||||
|
B82422T3100K008
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 100 mΩ | 10 % | YES | 100 MHz | 450 mA | 4 GHz | Ceramic | 15 | 1210 | RF INDUCTOR | 1 | NO | e1 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | 1210 | TDK | |||
|
B82422T3100K008
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 100 mΩ | 10 % | YES | 100 MHz | 450 mA | 4 GHz | Ceramic | 15 | 1210 | RF INDUCTOR | 1 | NO | e1 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | CHIP | TDK | ||||
|
B82422-T3100-K
Siemens
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 10 nH | 100 mΩ | 10 % | YES | 100 MHz | 450 mA | 2.5 GHz | CERAMIC | 15 | RF INDUCTOR | 1 | NO | e3 | 2 | RECTANGULAR PACKAGE | TIN | DUAL ENDED | J BEND | SIEMENS A G | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
B82422T3100J058
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 100 mΩ | 5 % | YES | 100 MHz | 450 mA | 4 GHz | Ceramic | 15 | 1210 | RF INDUCTOR | 1 | NO | e1 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | 1210 | ||||
|
B82422-T3100-J8
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 100 mΩ | 5 % | YES | 100 MHz | 450 mA | 4 GHz | CERAMIC | 15 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Silver (Ag) | DUAL ENDED | WRAPAROUND | TDK CORP | compliant | EAR99 | 8504.50.80.00 |