Parametric results for: B82145A1105J000 under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: b82145a1105j000
Select parts from the table below to compare.
Compare
Compare
B82145A1105J000
TDK Epcos
$0.4967 Yes Yes Active GENERAL PURPOSE INDUCTOR 1 mH 3.6 Ω 5 % NO 100 kHz 370 mA 1.3 MHz Ferrite 60 RF INDUCTOR 1 NO FLAME PROOF, Q FACTOR IS MEASURED AT 0.252 MHZ, INDUCTANCE IS MEASURED AT 1 mA e3 125 °C -55 °C Tubular 2 Axial TR, 14 INCH TUBULAR PACKAGE TIN AXIAL WIRE 800 µm 6.5 mm 12 mm EPCOS AG compliant EAR99 8504.50.80.00 TDK
B82145A1105J000
TDK Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 1 mH 3.6 Ω 5 % NO 100 kHz 370 mA 1.3 MHz Ferrite 60 RF INDUCTOR 1 NO FLAME PROOF, Q FACTOR IS MEASURED AT 0.252 MHZ, INDUCTANCE IS MEASURED AT 1 mA e3 125 °C -55 °C Tubular 2 Axial TR, 14 INCH TUBULAR PACKAGE TIN AXIAL WIRE 800 µm 6.5 mm 12 mm TDK CORP not_compliant EAR99 8504.50.80.00 TDK AXIAL LEADED