Filter Your Search
1 - 2 of 2 results
|
B82144F2124J000
TDK Epcos
|
$0.3576 | Active | GENERAL PURPOSE INDUCTOR | 120 µH | 600 mΩ | 5 % | NO | 100 kHz | 1.1 A | 4.6 MHz | FERRITE | 40 | RF INDUCTOR | 1 | NO | FLAME PROOF, Q FACTOR IS MEASURED AT 0.0796 MHZ, INDUCTANCE IS MEASURED AT 1 mA | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN OVER NICKEL | AXIAL | WIRE | 800 µm | 6.5 mm | 9.2 mm | EPCOS AG | unknown | EAR99 | 8504.50.80.00 | TDK | ||||
|
B82144F2124J000
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 120 µH | 600 mΩ | 5 % | NO | 100 kHz | 1.1 A | 4.6 MHz | FERRITE | 40 | RF INDUCTOR | 1 | NO | FLAME PROOF, Q FACTOR IS MEASURED AT 0.0796 MHZ, INDUCTANCE IS MEASURED AT 1 mA | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN OVER NICKEL | AXIAL | WIRE | 800 µm | 6.5 mm | 9.2 mm | TDK CORP | not_compliant | EAR99 | 8504.50.80.00 | TDK | AXIAL LEADED |