Filter Your Search
1 - 2 of 2 results
|
B82144F1563J009
TDK Epcos
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 470 mΩ | 5 % | NO | 100 kHz | 850 mA | 7 MHz | FERRITE | 40 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 2.52MHZ | 125 °C | -55 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 800 µm | 6.5 mm | 9.2 mm | EPCOS AG | unknown | EAR99 | 8504.50.80.00 | TDK | ||||
|
B82144F1563J009
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 470 mΩ | 5 % | NO | 100 kHz | 850 mA | 7 MHz | FERRITE | 40 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 2.52MHZ | 125 °C | -55 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 800 µm | 6.5 mm | 9.2 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | AXIAL LEADED |