Filter Your Search
1 - 2 of 2 results
|
B82144B2222K000
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 55 mΩ | 10 % | NO | 140 MHz | 3.65 A | Ferrite | 60 | DC-DC CONVERTER | 1 | NO | Q IS MEASURED AT 2.52 MHZ | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | AXIAL | WIRE | 800 µm | 6.5 mm | 11.5 mm | TDK CORP | AXIAL | not_compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82144B2222K000
TDK Epcos
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 55 mΩ | 10 % | NO | 140 MHz | 3.65 A | Ferrite | 60 | DC-DC CONVERTER | 1 | NO | Q IS MEASURED AT 2.52 MHZ | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | AXIAL | WIRE | 800 µm | 6.5 mm | 11.5 mm | EPCOS AG | unknown | EAR99 | 8504.50.80.00 | TDK |