Filter Your Search
1 - 2 of 2 results
|
B82144B1102K000
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 60 mΩ | 10 % | NO | 1 MHz | 2.5 A | 200 MHz | Ferrite | 25 | POWER INDUCTOR | 1 | NO | Q IS MEASURED AT 7.96 MHZ | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN | RADIAL | WIRE | 800 µm | 5 mm | 6.5 mm | 9.2 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82144B1102K000
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 60 mΩ | 10 % | NO | 1 MHz | 2.5 A | 200 MHz | Ferrite | 25 | POWER INDUCTOR | 1 | NO | Q IS MEASURED AT 7.96 MHZ | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN | RADIAL | WIRE | 800 µm | 5 mm | 6.5 mm | 9.2 mm | TDK CORP | not_compliant | EAR99 | 8504.50.80.00 | TDK | AXIAL LEADED |