Filter Your Search
1 - 2 of 2 results
|
B82144A2335J009
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 mH | 12 Ω | 5 % | NO | 100 kHz | 110 mA | 600 kHz | Ferrite | 60 | RF INDUCTOR | 1 | Q IS MEASUED AT 0.252MHZ | e3 | 125 °C | -55 °C | Axial | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 800 µm | 5.2 mm | 12 mm | TDK CORP | AXIAL LEADED | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82144A2335J009
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 mH | 12 Ω | 5 % | NO | 100 kHz | 110 mA | 600 kHz | Ferrite | 60 | RF INDUCTOR | 1 | Q IS MEASUED AT 0.252MHZ | e3 | 125 °C | -55 °C | Axial | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 800 µm | 5.2 mm | 12 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK |