Filter Your Search
1 - 3 of 3 results
|
B82144-A2145-A500
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.45 mH | 6 Ω | 3 % | NO | 100 kHz | 140 mA | 1 MHz | FERRITE | 25 | B82144A | RF INDUCTOR | 1 | NO | Q MEASURED AT 0.016MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | TIN | AXIAL | WIRE | EPCOS AG | compliant | ||||||||||||
|
B82144A2145A500
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.45 mH | 6 Ω | 3 % | NO | 10 kHz | 1.4 A | 1 MHz | Ferrite | 25 | RF INDUCTOR | 1 | Q IS MEASURED AT 0.016 MHZ | e3 | 125 °C | -55 °C | Axial | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | 800 µm | 5.2 mm | 12 mm | TDK CORP | compliant | AXIAL LEADED | EAR99 | 8504.50.80.00 | TDK | |||||
|
B82144A2145A500
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.45 mH | 6 Ω | 3 % | NO | 10 kHz | 1.4 A | 1 MHz | Ferrite | 25 | RF INDUCTOR | 1 | Q IS MEASURED AT 0.016 MHZ | e3 | 125 °C | -55 °C | Axial | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | 800 µm | 5.2 mm | 12 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK |