Filter Your Search
1 - 8 of 8 results
|
B82144A2105J000
TDK Epcos
|
$0.2605 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 3.8 Ω | 5 % | NO | 100 kHz | 200 mA | 1.2 MHz | Ferrite | 60 | RF INDUCTOR | 1 | Q IS MEASUED AT 0.252MHZ | e3 | 125 °C | -55 °C | Axial | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 800 µm | 5.2 mm | 12 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
B82144-A2105-J9
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 3.8 Ω | 5 % | NO | 200 mA | 1.2 MHz | FERRITE | 60 | RF INDUCTOR | 1 | NO | Q MEASURED AT 0.252 MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | TDK CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
B82144A2105J000
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 3.8 Ω | 5 % | NO | 100 kHz | 200 mA | 1.2 MHz | Ferrite | 60 | RF INDUCTOR | 1 | Q IS MEASUED AT 0.252MHZ | e3 | 125 °C | -55 °C | Axial | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 800 µm | 5.2 mm | 12 mm | TDK CORP | not_compliant | EAR99 | 8504.50.80.00 | TDK | AXIAL LEADED | ||||
|
B82144-A2105-J9
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 3.8 Ω | 5 % | NO | 200 mA | 1.2 MHz | FERRITE | 60 | RF INDUCTOR | 1 | NO | Q MEASURED AT 0.252 MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
B82144A2105J009
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 3.8 Ω | 5 % | NO | 100 kHz | 200 mA | 1.2 MHz | Ferrite | 60 | RF INDUCTOR | 1 | Q IS MEASUED AT 0.252MHZ | e3 | 125 °C | -55 °C | Axial | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 800 µm | 5.2 mm | 12 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
B82144-A2105-J
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 3.8 Ω | 5 % | NO | 200 mA | FERRITE | 60 | RF INDUCTOR | 1 | NO | Q MEASURED AT 0.252 MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | TDK CORP | not_compliant | EAR99 | 8504.50.80.00 | TDK | AXIAL LEADED, ROHS COMPLIANT | |||||||||||
|
B82144-A2105-J
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 3.8 Ω | 5 % | NO | 200 mA | FERRITE | 60 | RF INDUCTOR | 1 | NO | Q MEASURED AT 0.252 MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||||||
|
B82144A2105J009
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 3.8 Ω | 5 % | NO | 100 kHz | 200 mA | 1.2 MHz | Ferrite | 60 | RF INDUCTOR | 1 | Q IS MEASUED AT 0.252MHZ | e3 | 125 °C | -55 °C | Axial | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 800 µm | 5.2 mm | 12 mm | TDK CORP | not_compliant | EAR99 | 8504.50.80.00 | TDK | AXIAL LEADED |