Filter Your Search
1 - 8 of 8 results
|
B82144A2103K000
TDK Epcos
|
$0.2271 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 220 mΩ | 10 % | NO | 1 MHz | 1.4 A | 60 MHz | Ferrite | 60 | RF INDUCTOR | 1 | Q IS MEASUED AT 2.52MHZ | e3 | 125 °C | -55 °C | Axial | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 800 µm | 5.2 mm | 12 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
B82144A2103K009
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 220 mΩ | 10 % | NO | 1 MHz | 1.4 A | 60 MHz | Ferrite | 60 | RF INDUCTOR | 1 | Q IS MEASUED AT 2.52MHZ | e3 | 125 °C | -55 °C | Axial | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | MATTE TIN | AXIAL | WIRE | 800 µm | 5.2 mm | 12 mm | TDK CORP | not_compliant | EAR99 | 8504.50.80.00 | TDK | AXIAL LEADED | ||||
|
B82144-A2103-K9
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 220 mΩ | 10 % | NO | 1.4 A | 60 MHz | FERRITE | 60 | RF INDUCTOR | 1 | NO | Q MEASURED AT 2.52 MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | TDK CORP | not_compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
B82144A2103K009
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 220 mΩ | 10 % | NO | 1 MHz | 1.4 A | 60 MHz | Ferrite | 60 | RF INDUCTOR | 1 | Q IS MEASUED AT 2.52MHZ | e3 | 125 °C | -55 °C | Axial | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | MATTE TIN | AXIAL | WIRE | 800 µm | 5.2 mm | 12 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
B82144-A2103-K9
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 220 mΩ | 10 % | NO | 1.4 A | 60 MHz | FERRITE | 60 | RF INDUCTOR | 1 | NO | Q MEASURED AT 2.52 MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
B82144A2103K000
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 220 mΩ | 10 % | NO | 1 MHz | 1.4 A | 60 MHz | Ferrite | 60 | RF INDUCTOR | 1 | Q IS MEASUED AT 2.52MHZ | e3 | 125 °C | -55 °C | Axial | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 800 µm | 5.2 mm | 12 mm | TDK CORP | not_compliant | EAR99 | 8504.50.80.00 | TDK | AXIAL LEADED | ||||
|
B82144-A2103-K
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 220 mΩ | 10 % | NO | 1 MHz | 1.4 A | 60 MHz | FERRITE | 60 | RF INDUCTOR | 1 | NO | Q MEASURED AT 2.52 MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | TIN | AXIAL | WIRE | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
B82144-A2103-K
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 220 mΩ | 10 % | NO | 1 MHz | 1.4 A | 60 MHz | FERRITE | 60 | RF INDUCTOR | 1 | NO | Q MEASURED AT 2.52 MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | TIN | AXIAL | WIRE | TDK CORP | not_compliant | EAR99 | 8504.50.80.00 | AXIAL LEADED, ROHS COMPLIANT |