Filter Your Search
1 - 10 of 262 results
|
B82143-A1332-K
TDK Epcos
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 µH | 140 mΩ | 10 % | NO | 1 MHz | 1.45 A | 115 MHz | FERRITE | 50 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96 MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | |||
|
B82143-A1392-K
TDK Epcos
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.9 µH | 150 mΩ | 10 % | NO | 1 MHz | 1.4 A | 105 MHz | FERRITE | 50 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96 MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | |||
|
B82143-A1822-K9
TDK Epcos
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 8.2 µH | 240 Ω | 10 % | NO | 1.15 A | 25 MHz | FERRITE | 40 | HIGH CURRENT INDUCTOR | 1 | NO | Q MEASURED AT 7.96 MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | EPCOS AG | unknown | EAR99 | 8504.50.80.00 | ||||
|
B82143-B1183-K9
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 18 µH | 330 Ω | 10 % | NO | 950 mA | 15 MHz | FERRITE | 35 | HIGH CURRENT INDUCTOR | 1 | NO | Q MEASURED AT 2.52 MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | TDK CORP | compliant | EAR99 | 8504.50.80.00 | ||||
|
B82143-B1682-K9
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 µH | 220 Ω | 10 % | NO | 1.2 A | 35 MHz | FERRITE | 40 | HIGH CURRENT INDUCTOR | 1 | NO | Q MEASURED AT 7.96 MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | |||
|
B82143B1102K0009
TDK Epcos
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 80 mΩ | 10 % | NO | 2 A | 195 MHz | FERRITE | 50 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96 MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | RADIAL | WIRE | EPCOS AG | unknown | EAR99 | 8504.50.80.00 | ||||
|
B82143-B1223-K9
TDK Epcos
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 370 Ω | 10 % | NO | 900 mA | 13 MHz | FERRITE | 35 | HIGH CURRENT INDUCTOR | 1 | NO | Q MEASURED AT 2.52 MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | EPCOS AG | unknown | EAR99 | 8504.50.80.00 | ||||
|
B82143-B1103-K9
TDK Epcos
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 250 Ω | 10 % | NO | 1.1 A | 21 MHz | FERRITE | 40 | HIGH CURRENT INDUCTOR | 1 | NO | Q MEASURED AT 7.96 MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | EPCOS AG | unknown | EAR99 | 8504.50.80.00 | ||||
|
B82143-A1152-K
TDK Epcos
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 µH | 100 mΩ | 10 % | NO | 1 MHz | 1.7 A | 165 MHz | FERRITE | 50 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96 MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | |||
|
B82143B1562K0009
TDK Epcos
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 5.6 µH | 190 mΩ | 10 % | NO | 1.25 A | 45 MHz | FERRITE | 50 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96 MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | RADIAL | WIRE | EPCOS AG | unknown | EAR99 | 8504.50.80.00 |