Filter Your Search
1 - 2 of 2 results
|
B82141A1684J000
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 22 Ω | 5 % | NO | 100 kHz | 65 mA | 2 MHz | FERRITE | 60 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 0.796 MHZ | e2 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN NICKEL | AXIAL | WIRE | 600 µm | 3 mm | 6.8 mm | TDK CORP | AXIAL LEADED | not_compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82141A1684J000
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 22 Ω | 5 % | NO | 100 kHz | 65 mA | 2 MHz | FERRITE | 60 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 0.796 MHZ | e2 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN NICKEL | AXIAL | WIRE | 600 µm | 3 mm | 6.8 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK |