Parametric results for: B82131A5151M000 under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: b82131a5151m000
Select parts from the table below to compare.
Compare
Compare
B82131A5151M000
TDK Epcos
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 80 µH 11 Ω 20 % NO 100 kHz 150 mA 22 MHz CARBONYL IRON RF INDUCTOR 1 NO DC RESISTANCE IS MEASURED AT :20% e3 125 °C -55 °C Axial 2 Axial TR, 14 INCH TUBULAR PACKAGE TIN AXIAL WIRE 800 µm 5 mm 15 mm EPCOS AG compliant EAR99 8504.50.80.00 TDK
B82131A5151M000
TDK Corporation
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 80 µH 11 Ω 20 % NO 100 kHz 150 mA 22 MHz CARBONYL IRON RF INDUCTOR 1 NO DC RESISTANCE IS MEASURED AT :20% e3 125 °C -55 °C Axial 2 Axial TR, 14 INCH TUBULAR PACKAGE TIN AXIAL WIRE 800 µm 5 mm 15 mm TDK CORP not_compliant EAR99 8504.50.80.00 AXIAL LEADED