Filter Your Search
1 - 4 of 4 results
|
B82131A5302M000
TDK Epcos
|
$0.8723 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2 µH | 38 mΩ | 20 % | NO | 1 MHz | 3 A | 147 MHz | CARBONYL IRON | RF INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT :20% | e3 | 125 °C | -55 °C | Axial | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 800 µm | 5 mm | 15 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82131-A5302-M
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2 µH | 38 mΩ | 20 % | NO | 1 MHz | 3 A | CARBONYL IRON | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
B82131-A5302-M
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2 µH | 38 mΩ | 20 % | NO | 1 MHz | 3 A | CARBONYL IRON | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | TDK CORP | not_compliant | EAR99 | 8504.50.80.00 | AXIAL LEADED, ROHS COMPLIANT | ||||||||||||
|
B82131A5302M000
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2 µH | 38 mΩ | 20 % | NO | 1 MHz | 3 A | 147 MHz | CARBONYL IRON | RF INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT :20% | e3 | 125 °C | -55 °C | Axial | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 800 µm | 5 mm | 15 mm | TDK CORP | not_compliant | EAR99 | 8504.50.80.00 | TDK | AXIAL LEADED |