Filter Your Search
1 - 8 of 8 results
|
B81130-B1684-M026
TDK Epcos
|
Check for Price | Yes | Obsolete | 680 nF | 560 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 275 V | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | ||||
|
B81130B1684M189
TDK Corporation
|
Check for Price | Obsolete | FILM CAPACITOR | 2 | TDK CORP | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||||||||||
|
B81130-B1684-M189
TDK Epcos
|
Check for Price | Yes | Obsolete | 680 nF | 760 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B81130 | RATED AC VOLTAGE(V) : 275, SAFETY CLASS X2 | e3 | IEC60384-14 | 100 °C | -40 °C | RECTANGULAR PACKAGE | TR | NO | MATTE TIN | WIRE | EPCOS AG | , | compliant | ||||||
|
B81130B1684M189
TDK Epcos
|
Check for Price | Yes | Obsolete | 680 nF | 760 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 275 V | e3 | IEC60384-14 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | |||
|
B81130B1684M289
TDK Epcos
|
Check for Price | Yes | Obsolete | 680 nF | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B81130 | SAFETY CLASS X2 | e3 | IEC60384-14 | 100 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | |||||
|
B81130-B1684-M000
TDK Epcos
|
Check for Price | Yes | Obsolete | 680 nF | 760 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B81130 | RATED AC VOLTAGE(V) : 275, SAFETY CLASS X2 | e3 | IEC60384-14 | 100 °C | -40 °C | RECTANGULAR PACKAGE | BULK | NO | MATTE TIN | WIRE | EPCOS AG | , | compliant | ||||||
|
B81130B1684M000
TDK Corporation
|
Check for Price | Obsolete | FILM CAPACITOR | 2 | TDK CORP | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||||||||||
|
B81130B1684M000
TDK Epcos
|
Check for Price | Yes | Obsolete | 680 nF | 760 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 275 V | e3 | IEC60384-14 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 |