Filter Your Search
1 - 7 of 7 results
|
B81122-C1472-M189
TDK Epcos
|
Check for Price | Yes | Obsolete | 4.7 nF | 1.2 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B81122 | RATED AC VOLTAGE: 275V, SAFETY CLASS Y2 | e3 | 85 °C | -40 °C | RECTANGULAR PACKAGE | TR | NO | MATTE TIN | WIRE | EPCOS AG | RADIAL LEADED | compliant | EAR99 | 8532.24.0060 | ||||||||||||
|
B81122-C1472-M
TDK Epcos
|
Check for Price | Yes | Obsolete | 4.7 nF | 20 % | 5120 | 20 % | POLYESTER | FILM CAPACITOR | B81122 | Closer Tolerances on Request | 250 V | B81122 | e3 | 100 °C | -40 °C | 2 | Radial | Matte Tin (Sn) | 10 mm | 11 mm | 13 mm | 5 mm | EPCOS AG | unknown | EAR99 | 8532.25.00.80 | ||||||||||
|
B81122C1472M289
TDK Epcos
|
Check for Price | Yes | Obsolete | 4.7 nF | 1.2 kV | 20 % | 5124 | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B81122 | RATED AC VOLTAGE (V): 250, SAFETY CLASS Y2 | 250 V | B81122(LS 10MM) | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 10 mm | WIRE | 12 mm | 13 mm | 6 mm | EPCOS AG | , 5124 | compliant | EAR99 | 8532.25.00.70 | |||
|
B81122-C1472-M289
TDK Epcos
|
Check for Price | Yes | Obsolete | 4.7 nF | 1.2 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B81122 | RATED AC VOLTAGE: 275V, SAFETY CLASS Y2 | e3 | 85 °C | -40 °C | RECTANGULAR PACKAGE | AMMO PACK | NO | MATTE TIN | WIRE | EPCOS AG | , | compliant | ||||||||||||||
|
B81122C1472M189
TDK Epcos
|
Check for Price | Yes | Obsolete | 4.7 nF | 1.2 kV | 20 % | 5124 | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B81122 | RATED AC VOLTAGE (V): 250, SAFETY CLASS Y2 | 250 V | B81122(LS 10MM) | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Matte Tin (Sn) | 10 mm | WIRE | 12 mm | 13 mm | 6 mm | EPCOS AG | , 5124 | compliant | EAR99 | 8532.25.00.70 | |||
|
B81122C1472M000
TDK Epcos
|
Check for Price | Yes | Obsolete | 4.7 nF | 1.2 kV | 20 % | 5124 | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B81122 | RATED AC VOLTAGE (V): 250, SAFETY CLASS Y2 | 250 V | B81122(LS 10MM) | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 10 mm | WIRE | 12 mm | 13 mm | 6 mm | EPCOS AG | , 5124 | compliant | EAR99 | 8532.25.00.70 | |||
|
B81122-C1472-M000
TDK Epcos
|
Check for Price | Yes | Obsolete | 4.7 nF | 1.2 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B81122 | RATED AC VOLTAGE: 275V, SAFETY CLASS Y2 | e3 | 85 °C | -40 °C | RECTANGULAR PACKAGE | BULK | NO | MATTE TIN | WIRE | EPCOS AG | RADIAL LEADED | compliant | EAR99 | 8532.24.0060 |