Filter Your Search
1 - 10 of 11 results
|
B86310A0086R000
TDK Corporation
|
Check for Price | Active | 530 V | 86 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.5 kV | 50-60Hz Hz | IEC; UL | 100 °C | -25 °C | 370 mm | 357 mm | 181 mm | TDK CORP | compliant | TDK | |||
|
B86310A0210S000
TDK Corporation
|
Check for Price | Active | 530 V | 210 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.5 kV | 50-60Hz Hz | IEC; UL | 100 °C | -25 °C | 376 mm | 418 mm | 255 mm | TDK CORP | compliant | TDK | |||
|
B86310A0145R000
TDK Corporation
|
Check for Price | Active | 530 V | 145 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.5 kV | 50-60Hz Hz | IEC; UL | 100 °C | -25 °C | 388 mm | 357 mm | 211 mm | TDK CORP | compliant | TDK | |||
|
B86310A0570S000
TDK Corporation
|
Check for Price | Active | 530 V | 570 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.5 kV | 50-60Hz Hz | IEC; UL | 100 °C | -25 °C | 573 mm | 520 mm | 370 mm | TDK CORP | compliant | TDK | |||
|
B86310A0008R000
TDK Corporation
|
Check for Price | Active | 530 V | 8 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.5 kV | 50-60Hz Hz | IEC; UL | 100 °C | -25 °C | 224 mm | 178 mm | 110 mm | TDK CORP | compliant | TDK | |||
|
B86310A0043R000
TDK Corporation
|
Check for Price | Active | 530 V | 43 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.5 kV | 50-60Hz Hz | IEC; UL | 100 °C | -25 °C | 310 mm | 297 mm | 151 mm | TDK CORP | compliant | TDK | |||
|
B86310A0058R000
TDK Corporation
|
Check for Price | Active | 530 V | 58 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.5 kV | 50-60Hz Hz | IEC; UL | 100 °C | -25 °C | 312 mm | 297 mm | 151 mm | TDK CORP | compliant | TDK | |||
|
B86310A0410S000
TDK Corporation
|
Check for Price | Active | 530 V | 410 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.5 kV | 50-60Hz Hz | IEC; UL | 100 °C | -25 °C | 443 mm | 440 mm | 376 mm | TDK CORP | compliant | TDK | |||
|
B86310A0300S000
TDK Corporation
|
Check for Price | Active | 530 V | 300 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.5 kV | 50-60Hz Hz | IEC; UL | 100 °C | -25 °C | 443 mm | 460 mm | 334 mm | TDK CORP | compliant | TDK | |||
|
B86310A0016R000
TDK Corporation
|
Check for Price | Yes | Active | 530 V | 16 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.5 kV | 50-60Hz Hz | IEC; UL | 100 °C | -25 °C | 278 mm | 239 mm | 130 mm | TDK CORP | compliant | TDK |