Filter Your Search
1 - 1 of 1 results
|
B78417A2287A003
TDK Corporation
|
Check for Price | Yes | Active | 1:125 | 5.3 Ω | 11 mH | 50 kHz | 500 kHz | CURRENT SENSE TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | 291 V-us | 20 A | WOUND PRIMARY | AEC-Q200; IEC; CUL; UL | 150 °C | -40 °C | SURFACE MOUNT | TR, BLISTER, 13 INCH | YES | 11 mm | 10.6 mm | 9.7 mm | TDK CORP | compliant | EAR99 | TDK |