Filter Your Search
1 - 2 of 2 results
|
B78108T1822K009
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 1.6 Ω | 10 % | NO | 1 MHz | 240 mA | 65 MHz | FERRITE | 50 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 7.96MHZ | e3 | 125 °C | -55 °C | Axial | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 600 µm | 3.3 mm | 7 mm | TDK CORP | AXIAL LEADED | compliant | EAR99 | 8504.50.80.00 | ||||
|
B78108T1822K009
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 1.6 Ω | 10 % | NO | 1 MHz | 240 mA | 65 MHz | FERRITE | 50 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 7.96MHZ | e3 | 125 °C | -55 °C | Axial | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 600 µm | 3.3 mm | 7 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK |