Filter Your Search
1 - 2 of 2 results
|
B78108T1102K000
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 250 mΩ | 10 % | NO | 1 MHz | 630 mA | 180 MHz | FERRITE | 35 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 25.2MHZ | e3 | 125 °C | -55 °C | Axial | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 600 µm | 3.3 mm | 7 mm | TDK CORP | AXIAL LEADED | not_compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B78108T1102K000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 250 mΩ | 10 % | NO | 1 MHz | 630 mA | 180 MHz | FERRITE | 35 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 25.2MHZ | e3 | 125 °C | -55 °C | Axial | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 600 µm | 3.3 mm | 7 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK |