Filter Your Search
1 - 2 of 2 results
|
B78108S1184J000
TDK Epcos
|
Check for Price Buy | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 3 Ω | 5 % | NO | 100 kHz | 270 mA | 3.9 MHz | Ferrite | 70 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 0.796MHZ | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | AXIAL | WIRE | 800 µm | 4 mm | 9.2 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B78108S1184J000
TDK Corporation
|
Check for Price Buy | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 3 Ω | 5 % | NO | 100 kHz | 270 mA | 3.9 MHz | Ferrite | 70 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 0.796MHZ | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | AXIAL | WIRE | 800 µm | 4 mm | 9.2 mm | TDK CORP | not_compliant | EAR99 | 8504.50.80.00 | AXIAL LEADED |