Filter Your Search
1 - 9 of 9 results
Select Parts | Part Number |
---|
|
B78108S1184J000
TDK Electronics
|
||
|
B78108-S1184-J9
TDK Corporation
|
||
|
B78108-S1184-J9
TDK Electronics
|
||
|
B78108-S1184-J
Siemens
|
||
|
B78108S1184J000
TDK Corporation
|
||
|
B78108S1184J009
TDK Corporation
|
||
|
B78108-S1184-J
TDK Corporation
|
||
|
B78108-S1184-J
TDK Electronics
|
||
|
B78108S1184J009
TDK Electronics
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Inductor Type
|
Inductance-Nom (L) |
DC Resistance
|
Tolerance |
Surface Mount
|
Test Frequency
|
Rated Current-Max
|
Self Resonance Frequency
|
Core Material |
Quality Factor-Min (at L-nom)
|
Inductor Application
|
Number of Functions |
Shielded
|
Special Feature
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Number of Terminals
|
Package Style
|
Packing Method
|
Shape/Size Description
|
Terminal Finish
|
Terminal Placement
|
Terminal Shape
|
Lead Diameter
|
Package Diameter
|
Package Length
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Package Description
|
Samacsys Manufacturer
|
Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 3 Ω | 5 % | NO | 100 kHz | 270 mA | 3.9 MHz | FERRITE | 70 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 0.796MHZ | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | AXIAL | WIRE | 800 µm | 4 mm | 9.2 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | |||
Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 3 Ω | 5 % | NO | 270 mA | 3.9 MHz | FERRITE | 70 | RF INDUCTOR | 1 | NO | Q MEASURED AT 0.796 MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | TDK CORP | compliant | EAR99 | 8504.50.80.00 | AXIAL LEADED, ROHS COMPLIANT | ||||||||||
Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 3 Ω | 5 % | NO | 270 mA | 3.9 MHz | FERRITE | 70 | RF INDUCTOR | 1 | NO | Q MEASURED AT 0.796 MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | ||||||||||
Transferred | GENERAL PURPOSE INDUCTOR | 180 µH | 3 Ω | 5 % | NO | 10 kHz | 270 mA | 3.9 MHz | FERRITE | 70 | RF INDUCTOR | 1 | NO | Q MEASURED AT 0.796 MHZ | 2 | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | SIEMENS A G | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 3 Ω | 5 % | NO | 100 kHz | 270 mA | 3.9 MHz | FERRITE | 70 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 0.796MHZ | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | AXIAL | WIRE | 800 µm | 4 mm | 9.2 mm | TDK CORP | not_compliant | EAR99 | 8504.50.80.00 | AXIAL LEADED | TDK | ||
Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 3 Ω | 5 % | NO | 100 kHz | 270 mA | 3.9 MHz | FERRITE | 70 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 0.796MHZ | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | AXIAL | WIRE | 800 µm | 4 mm | 9.2 mm | TDK CORP | not_compliant | EAR99 | 8504.50.80.00 | AXIAL LEADED | TDK | ||
Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 3 Ω | 5 % | NO | 270 mA | 3.9 MHz | FERRITE | 70 | RF INDUCTOR | 1 | NO | Q MEASURED AT 0.796 MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | TDK CORP | compliant | EAR99 | 8504.50.80.00 | AXIAL LEADED, ROHS COMPLIANT | ||||||||||
Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 3 Ω | 5 % | NO | 270 mA | 3.9 MHz | FERRITE | 70 | RF INDUCTOR | 1 | NO | Q MEASURED AT 0.796 MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | ||||||||||
Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 3 Ω | 5 % | NO | 100 kHz | 270 mA | 3.9 MHz | FERRITE | 70 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 0.796MHZ | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | AXIAL | WIRE | 800 µm | 4 mm | 9.2 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 |
|
B78108S1184J000
TDK Electronics
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 3 Ω | 5 % | NO | 100 kHz | 270 mA | 3.9 MHz | FERRITE | 70 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 0.796MHZ | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | AXIAL | WIRE | 800 µm | 4 mm | 9.2 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | ||||
|
B78108-S1184-J9
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 3 Ω | 5 % | NO | 270 mA | 3.9 MHz | FERRITE | 70 | RF INDUCTOR | 1 | NO | Q MEASURED AT 0.796 MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | TDK CORP | compliant | EAR99 | 8504.50.80.00 | AXIAL LEADED, ROHS COMPLIANT | |||||||||||
|
B78108-S1184-J9
TDK Electronics
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 3 Ω | 5 % | NO | 270 mA | 3.9 MHz | FERRITE | 70 | RF INDUCTOR | 1 | NO | Q MEASURED AT 0.796 MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
B78108-S1184-J
Siemens
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 180 µH | 3 Ω | 5 % | NO | 10 kHz | 270 mA | 3.9 MHz | FERRITE | 70 | RF INDUCTOR | 1 | NO | Q MEASURED AT 0.796 MHZ | 2 | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | SIEMENS A G | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
B78108S1184J000
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 3 Ω | 5 % | NO | 100 kHz | 270 mA | 3.9 MHz | FERRITE | 70 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 0.796MHZ | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | AXIAL | WIRE | 800 µm | 4 mm | 9.2 mm | TDK CORP | not_compliant | EAR99 | 8504.50.80.00 | AXIAL LEADED | TDK | |||
|
B78108S1184J009
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 3 Ω | 5 % | NO | 100 kHz | 270 mA | 3.9 MHz | FERRITE | 70 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 0.796MHZ | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | AXIAL | WIRE | 800 µm | 4 mm | 9.2 mm | TDK CORP | not_compliant | EAR99 | 8504.50.80.00 | AXIAL LEADED | TDK | |||
|
B78108-S1184-J
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 3 Ω | 5 % | NO | 270 mA | 3.9 MHz | FERRITE | 70 | RF INDUCTOR | 1 | NO | Q MEASURED AT 0.796 MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | TDK CORP | compliant | EAR99 | 8504.50.80.00 | AXIAL LEADED, ROHS COMPLIANT | |||||||||||
|
B78108-S1184-J
TDK Electronics
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 3 Ω | 5 % | NO | 270 mA | 3.9 MHz | FERRITE | 70 | RF INDUCTOR | 1 | NO | Q MEASURED AT 0.796 MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
B78108S1184J009
TDK Electronics
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 3 Ω | 5 % | NO | 100 kHz | 270 mA | 3.9 MHz | FERRITE | 70 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 0.796MHZ | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | AXIAL | WIRE | 800 µm | 4 mm | 9.2 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 |