Filter Your Search
1 - 2 of 2 results
|
B78108-S1104-J9
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 1.7 Ω | 5 % | NO | 370 mA | 5 MHz | FERRITE | 70 | RF INDUCTOR | 1 | NO | Q MEASURED AT 0.796 MHZ | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | 800 µm | 4 mm | 9.2 mm | TDK CORP | AXIAL LEADED | compliant | EAR99 | 8504.50.80.00 | |||
|
B78108-S1104-J9
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 1.7 Ω | 5 % | NO | 370 mA | 5 MHz | FERRITE | 70 | RF INDUCTOR | 1 | NO | Q MEASURED AT 0.796 MHZ | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | 800 µm | 4 mm | 9.2 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 |