Filter Your Search
1 - 9 of 9 results
|
B78108S1104J000
TDK Epcos
|
$0.1912 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 1.7 Ω | 5 % | NO | 100 kHz | 370 mA | 5 MHz | Ferrite | 70 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 0.796MHZ | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | AXIAL | WIRE | 800 µm | 4 mm | 9.2 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B78108-S1104-J
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 1.7 Ω | 5 % | NO | 370 mA | 5 MHz | FERRITE | 70 | RF INDUCTOR | 1 | NO | Q MEASURED AT 0.796 MHZ | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TUBULAR PACKAGE | TIN OVER NICKEL | AXIAL | WIRE | 800 µm | 4 mm | 9.2 mm | TDK CORP | not_compliant | EAR99 | 8504.50.80.00 | AXIAL LEADED | ||||||
|
B78108-S1104-J9
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 1.7 Ω | 5 % | NO | 370 mA | 5 MHz | FERRITE | 70 | RF INDUCTOR | 1 | NO | Q MEASURED AT 0.796 MHZ | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | 800 µm | 4 mm | 9.2 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | ||||||
|
B78108-S1104-J9
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 1.7 Ω | 5 % | NO | 370 mA | 5 MHz | FERRITE | 70 | RF INDUCTOR | 1 | NO | Q MEASURED AT 0.796 MHZ | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | 800 µm | 4 mm | 9.2 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | AXIAL LEADED | ||||||
|
B78108-S1104-J
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 1.7 Ω | 5 % | NO | 370 mA | 5 MHz | FERRITE | 70 | RF INDUCTOR | 1 | NO | Q MEASURED AT 0.796 MHZ | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TUBULAR PACKAGE | TIN OVER NICKEL | AXIAL | WIRE | 800 µm | 4 mm | 9.2 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | ||||||
|
B78108S1104J000
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 1.7 Ω | 5 % | NO | 100 kHz | 370 mA | 5 MHz | Ferrite | 70 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 0.796MHZ | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | AXIAL | WIRE | 800 µm | 4 mm | 9.2 mm | TDK CORP | not_compliant | EAR99 | 8504.50.80.00 | AXIAL LEADED | ||||
|
B78108S1104J009
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 1.7 Ω | 5 % | NO | 100 kHz | 370 mA | 5 MHz | Ferrite | 70 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 0.796MHZ | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | AXIAL | WIRE | 800 µm | 4 mm | 9.2 mm | TDK CORP | not_compliant | EAR99 | 8504.50.80.00 | AXIAL LEADED | ||||
|
B78108S1104J009
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 1.7 Ω | 5 % | NO | 100 kHz | 370 mA | 5 MHz | Ferrite | 70 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 0.796MHZ | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | AXIAL | WIRE | 800 µm | 4 mm | 9.2 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B78108-S1104-J
Siemens
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 100 µH | 1.7 Ω | 5 % | NO | 10 kHz | 370 mA | 5 MHz | FERRITE | 70 | RF INDUCTOR | 1 | NO | Q MEASURED AT 0.796 MHZ | 2 | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | SIEMENS A G | unknown | EAR99 | 8504.50.80.00 |